- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1820850000
1820850000
Weidmuller
The 1820850000 is a blue, W-Series feed-through terminal block featuring a screw connection, rated for 1000V and 150A with a 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1820850000 is a blue, W-Series feed-through terminal block featuring a screw connection, rated for 1000V and 150A with a 50 mm² rated cross-section.
Search Keywords: 1820850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1820850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$23.30
30
$20.35
50
$18.37
100
$16.76
250
$16.21
500
$15.93
1,000 +
$15.85
Click for Quote
Log in
to unlock special pricing