- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1820780000
1820780000
Weidmuller
Terminal Block - Header - Male Pins - Shrouded (4 Side) - 10 Position - 1 Level - 0.200"(5.08mm) Pitch - Vertical - Solder Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Header - Male Pins - Shrouded (4 Side) - 10 Position - 1 Level - 0.200"(5.08mm) Pitch - Vertical - Solder Termination - Through Hole.
Search Keywords: 1820780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1820780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Ships today, if you order in
On Order:
430
can ship 6/17/26
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
30
$4.40
60
$4.04
120
$3.71
270
$3.42
510
$3.24
1,020
$3.10
2,520
$3.09
5,010 +
$3.08
Click for Quote
Log in
to unlock special pricing