- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1820620000
1820620000
Weidmuller
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1820620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1820620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,131
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
36
Order Increment:
36
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
36
$3.02
72
$2.90
252
$2.69
504
$2.58
1,008
$2.47
2,520
$2.31
5,004
$2.20
7,524 +
$2.17
Click for Quote
Log in
to unlock special pricing