- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1820550000
1820550000
Weidmuller
The 1820550000 is a W-Series feed-through terminal with a screw connection, rated for 1000V, 269A, and a 120 mm² wire cross-se ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 1820550000 is a W-Series feed-through terminal with a screw connection, rated for 1000V, 269A, and a 120 mm² wire cross-section.
Search Keywords: 1820550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1820550000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$48.29
10
$37.88
25
$34.08
50
$31.86
100
$30.24
250
$28.33
500 +
$28.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT