- Home ›
- All Products›
- 1818141000
1818141000
Weidmuller
Cable Assembly 19 Position Right Angle M23 Circular Receptacle PUR 0.34mm2 to 0.75mm2 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 19 Position Right Angle M23 Circular Receptacle PUR 0.34mm2 to 0.75mm2 10m
Search Keywords: 1818141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1818141000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$102.82
5
$95.15
10
$92.39
15
$91.01
25
$87.33
50 +
$85.00
Click for Quote
Log in
to unlock special pricing