- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1816110000
1816110000
Weidmuller
Connector Accessories End Plate/Intermediate Plate Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories End Plate/Intermediate Plate Wemid Dark Beige
Search Keywords: 1816110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1816110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate/Intermediate Plate
-
Dimension:73 x 2.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Manufacturer Stock:
1,350
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$0.6073
500
$0.4934
1,000
$0.4713
2,500
$0.4448
5,000
$0.4326
7,500
$0.4261
10,000
$0.4197
15,000 +
$0.4134
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments