- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1815730000
1815730000
Weidmuller
Conn Modular Terminal Block F 3 POS ST Cable Mount 24A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Terminal Block F 3 POS ST Cable Mount 24A
Search Keywords: 1815730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1815730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
44
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
44
$3.57
100
$3.43
250
$3.25
500
$3.11
1,000
$2.97
2,500
$2.78
5,000
$2.67
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing