- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1815500000
Weidmuller
1815500000
Conn Terminal Block F 4 POS ST 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 4 POS ST 20A
Search Keywords: 1815500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1815500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1815500000 RoHS compliant?
Yes, 1815500000 is RoHS compliant.
What is the lead time for 1815500000?
The standard lead time for 1815500000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$5.92
50
$5.74
100
$5.48
250
$5.25
500
$5.03
1,000
$4.90
2,500
$4.77
5,000 +
$4.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT