- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1815440000
1815440000
Weidmuller
Conn Terminal Block F 2 POS ST 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS ST 20A
Search Keywords: 1815440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1815440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
675
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$3.07
100
$2.49
250
$2.38
500
$2.28
1,000
$2.18
2,500
$2.13
5,000
$2.07
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing