- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1815430000
Weidmuller
1815430000
Conn Terminal Block F 1 POS ST 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 1 POS ST 20A
Search Keywords: 1815430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1815430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1815430000 RoHS compliant?
Yes, 1815430000 is RoHS compliant.
What is the lead time for 1815430000?
The standard lead time for 1815430000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.781
250
$0.745
500
$0.730
1,000
$0.714
2,500
$0.694
5,000
$0.679
7,500
$0.669
10,000 +
$0.663
Click for Quote
Log in
to unlock special pricing