- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1815130000
Weidmuller
1815130000
Conn Feed-Through Terminal Block 4 POS ST Cable Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 4 POS ST Cable Mount 20A
Search Keywords: 1815130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1815130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1815130000 RoHS compliant?
Yes, 1815130000 is RoHS compliant.
What is the lead time for 1815130000?
The standard lead time for 1815130000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
338
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$2.44
100
$2.35
250
$2.22
500
$2.13
1,000
$2.04
2,500
$1.92
5,000
$1.82
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing