- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1815100000
1815100000
Weidmuller
Conn Terminal Block 3 POS Screw Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 3 POS Screw Cable Mount
Search Keywords: 1815100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1815100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:N/A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
You may purchase all in-stock quantity of 49
Stock lot only:
49
Minimum Order Quantity:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$5.071
50
$4.610
100
$4.230
250
$3.860
500
$3.640
1,000
$3.490
2,500
$3.480
5,000
$3.470
7,500 +
$3.460
Click for Quote
Log in
to unlock special pricing