- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1814310000
1814310000
Weidmuller
Conn Housing M 4 POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing M 4 POS Crimp ST
Search Keywords: 1814310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1814310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$31.64
10
$30.72
25
$29.49
50
$28.56
100
$27.64
250
$26.41
500 +
$25.52
Click for Quote
Log in
to unlock special pricing