- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1813960000
1813960000
Weidmuller
Conn Terminal Block SKT 9 POS 10.16mm Screw RA Panel Mount 5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 9 POS 10.16mm Screw RA Panel Mount 5A Box
Search Keywords: 1813960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1813960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5 A
-
Wire Size:6-22 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$21.792
5
$20.363
10
$19.110
20
$17.495
60
$16.562
100
$15.925
260 +
$15.527
Click for Quote
Log in
to unlock special pricing