- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1813600000
1813600000
Weidmuller
The 1813600000 is a 5-pole, 90-degree male header PCB plug-in connector with a 10.16 mm pitch for THT solder connections.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1813600000 is a 5-pole, 90-degree male header PCB plug-in connector with a 10.16 mm pitch for THT solder connections.
Search Keywords: 1813600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1813600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:60 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
609
Can Ship immediately
Minimum Order Quantity:
16
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
16
$10.88
24
$9.86
48
$9.42
72
$9.28
120
$9.01
264
$8.64
504 +
$8.41
Click for Quote
Log in
to unlock special pricing