- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1813550000
Weidmuller
1813550000
Conn Wire to Board M 8 POS 10.16mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board M 8 POS 10.16mm Solder RA Thru-Hole Box
Search Keywords: 1813550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1813550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:60 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1813550000 RoHS compliant?
Yes, 1813550000 is RoHS compliant.
What is the lead time for 1813550000?
The standard lead time for 1813550000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
18
$14.84
36
$14.18
54
$13.77
108
$13.01
252
$12.98
504
$12.67
1,008 +
$12.50
Click for Quote
Log in
to unlock special pricing