- Home ›
- All Products›
- 1813170000
1813170000
Weidmuller
Polyamide cable maker, inscribable, (W x H) 12 x 5.8 mm, max. bundle ˜ 2.5 mm, blue, 1813170000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Polyamide cable maker, inscribable, (W x H) 12 x 5.8 mm, max. bundle ˜ 2.5 mm, blue, 1813170000
Search Keywords: 1813170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1813170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
200
$0.2304
1,000
$0.1815
2,600
$0.1736
5,000
$0.1710
7,600
$0.1685
25,000
$0.1576
50,000
$0.1553
100,000 +
$0.1529
Click for Quote
Log in
to unlock special pricing