- Home ›
- All Products›
- 1812550150
1812550150
Weidmuller
Cable Assembly 3 Position M12 Circular Receptacle PUR 0.34mm2 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 3 Position M12 Circular Receptacle PUR 0.34mm2 1.5m
Search Keywords: 1812550150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1812550150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Ships today, if you order in
Manufacturer Stock:
47
can ship
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$27.03
10
$24.12
25
$23.40
50
$22.40
100
$21.48
250
$20.91
500 +
$20.59
Click for Quote
Log in
to unlock special pricing