- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1812540500
Weidmuller
1812540500
WEIDMULLER 1812540500 Circular Cable Assembly, M12 Socket, Free Ends, 16.4 ft, 5 m, Black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
WEIDMULLER 1812540500 Circular Cable Assembly, M12 Socket, Free Ends, 16.4 ft, 5 m, Black
Search Keywords: 1812540500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1812540500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1812540500 RoHS compliant?
Yes, 1812540500 is RoHS compliant.
What is the lead time for 1812540500?
The standard lead time for 1812540500 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$41.525
5
$37.750
10
$37.660
25
$35.570
50
$33.620
100
$33.530
250 +
$32.290
Click for Quote
Log in
to unlock special pricing