- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1811570000
1811570000
Weidmuller
Conn Terminal Block 8 POS 5mm Solder Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 5mm Solder Thru-Hole 15A Box
Search Keywords: 1811570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1811570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$2.689
300
$2.468
500
$2.359
1,000
$2.338
2,500
$2.326
5,000
$2.314
7,500
$2.303
10,000 +
$2.291
Click for Quote
Log in
to unlock special pricing