- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1811510000
Weidmuller
1811510000
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
Search Keywords: 1811510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1811510000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1811510000 RoHS compliant?
Yes, 1811510000 is RoHS compliant.
What is the lead time for 1811510000?
The standard lead time for 1811510000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,600
Ships today, if you order in
On Order:
3,100
can ship 10/2/26
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.6140
500
$0.4965
1,000
$0.4502
2,500
$0.4390
5,000
$0.4379
7,500
$0.4368
10,000
$0.4357
15,000 +
$0.4346
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT