- Home ›
- All Products›
- 1809110000
1809110000
Weidmuller
Barrier Strip Terminal Block, 269A, 120mm2, 1 Row(s), 1 Deck(s)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Barrier Strip Terminal Block, 269A, 120mm2, 1 Row(s), 1 Deck(s)
Search Keywords: 1809110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1809110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85359000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.