- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1806460000
Weidmuller
1806460000
Conn Terminal Block 5 POS 15mm Solder ST Thru-Hole 5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 5 POS 15mm Solder ST Thru-Hole 5A Box
Search Keywords: 1806460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1806460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5 A
-
Wire Size:4-16 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1806460000 RoHS compliant?
Yes, 1806460000 is RoHS compliant.
What is the lead time for 1806460000?
The standard lead time for 1806460000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$27.66
5
$25.87
20
$23.94
40
$23.25
60
$22.92
100
$21.97
260 +
$21.39
Click for Quote
Log in
to unlock special pricing