- Home ›
- All Products›
- 1806380000
1806380000
Weidmuller
PVC cable maker, inscribable, (W x H) 20 x 18 mm, max. bundle ˜ 22 mm, transparent, 1806380000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PVC cable maker, inscribable, (W x H) 20 x 18 mm, max. bundle ˜ 22 mm, transparent, 1806380000
Search Keywords: 1806380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1806380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
200
$0.2446
1,000
$0.1927
2,600
$0.1843
5,000
$0.1816
7,600
$0.1789
25,000
$0.1674
50,000
$0.1649
100,000 +
$0.1624
Click for Quote
Log in
to unlock special pricing