- Home ›
- All Products›
- 1806360000
Weidmuller
1806360000
PVC cable maker, inscribable, (W x H) 20 x 9 mm, max. bundle ˜ 10 mm, transparent, 1806360000
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PVC cable maker, inscribable, (W x H) 20 x 9 mm, max. bundle ˜ 10 mm, transparent, 1806360000
Search Keywords: 1806360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1806360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 1806360000 RoHS compliant?
Yes, 1806360000 is RoHS compliant.
What is the lead time for 1806360000?
The standard lead time for 1806360000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.1556
2,500
$0.1226
5,000
$0.1172
7,500
$0.1156
25,000
$0.1108
50,000
$0.1064
100,000
$0.1062
150,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing