- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1806060000
1806060000
Weidmuller
HDC CM BUS 2SS PBDP. Profibus-DP module with the T-connector function allows you to make repairs or replacements to devices in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDC CM BUS 2SS PBDP. Profibus-DP module with the T-connector function allows you to make repairs or replacements to devices in the field without interrupting the Fieldbus
Search Keywords: 1806060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1806060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Concept Bus Connector
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$25.75
10
$25.36
25
$24.86
50
$24.48
100
$24.10
250
$23.59
500 +
$23.24
Click for Quote
Log in
to unlock special pricing