- Home ›
- All Products›
- 1805870000
1805870000
Weidmuller
Polyamide cable maker, inscribable, (W x H) 30 x 5.8 mm, max. bundle ˜ 5 mm, white, 1805870000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Polyamide cable maker, inscribable, (W x H) 30 x 5.8 mm, max. bundle ˜ 5 mm, white, 1805870000
Search Keywords: 1805870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1805870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
You may purchase all in-stock quantity of 450
Stock lot only:
450
Minimum Order Quantity:
715
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
90
$0.2798
540
$0.2347
2,520
$0.2109
5,040
$0.2077
7,560
$0.1993
25,020
$0.1914
50,040 +
$0.1886
Click for Quote
Log in
to unlock special pricing