- Home ›
- All Products›
- 1805820000
Weidmuller
1805820000
Cable coding system 3 - 5 mm 5.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cable coding system 3 - 5 mm 5.8 mm
Search Keywords: 1805820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1805820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Frequently Asked Questions
Is 1805820000 RoHS compliant?
Yes, 1805820000 is RoHS compliant.
What is the lead time for 1805820000?
The standard lead time for 1805820000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
90
$0.2854
540
$0.2394
2,520
$0.2151
5,040
$0.2120
7,560
$0.2033
25,020
$0.1953
50,040 +
$0.1948
Click for Quote
Log in
to unlock special pricing