- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1804730000
Weidmuller
1804730000
Conn Shrouded Header HDR 5 POS 3.5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 5 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1804730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1804730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1804730000 RoHS compliant?
Yes, 1804730000 is RoHS compliant.
What is the lead time for 1804730000?
The standard lead time for 1804730000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
72
$2.46
144
$2.45
288
$2.35
504
$2.25
1,008
$2.16
2,520
$2.10
5,040
$2.05
7,560 +
$2.02
Click for Quote
Log in
to unlock special pricing