- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1803050000
1803050000
Weidmuller
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Panel Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Panel Mount 10A Box
Search Keywords: 1803050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1803050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-55 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
72
$2.27
144
$2.24
288
$2.17
504
$2.11
1,008
$1.99
2,520
$1.94
5,040
$1.89
7,560 +
$1.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT