- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1802890000
1802890000
Weidmuller
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Panel Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Panel Mount 10A Box
Search Keywords: 1802890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1802890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 100
Stock lot only:
13
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$1.958
100
$1.780
250
$1.740
500
$1.710
1,000
$1.660
2,500
$1.640
5,000
$1.610
7,500 +
$1.590
Click for Quote
Log in
to unlock special pricing