- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1802880000
Weidmuller
1802880000
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Panel Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Panel Mount 10A Box
Search Keywords: 1802880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1802880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Frequently Asked Questions
Is 1802880000 RoHS compliant?
Yes, 1802880000 is RoHS compliant.
What is the lead time for 1802880000?
The standard lead time for 1802880000 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
40 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
36
$6.45
72
$6.16
108
$6.14
252
$5.65
504
$5.64
1,008
$5.50
2,520
$5.29
5,004 +
$5.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT