- Home ›
- All Products›
- 1799160000
1799160000
Weidmuller
Conn Terminal Block SKT 16 POS 3.81mm Screw ST Panel Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 16 POS 3.81mm Screw ST Panel Mount 8A Box
Search Keywords: 1799160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1799160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$14.48
25
$13.12
50
$12.53
100
$12.00
250
$11.50
500
$11.20
1,000 +
$11.03
Click for Quote
Log in
to unlock special pricing