- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1798960000
Weidmuller
1798960000
Conn Terminal Block SKT 5 POS 3.81mm Screw ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 5 POS 3.81mm Screw ST Cable Mount 10A Box
Search Keywords: 1798960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1798960000 RoHS compliant?
Yes, 1798960000 is RoHS compliant.
What is the lead time for 1798960000?
The standard lead time for 1798960000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$4.13
100
$3.94
250
$3.83
500
$3.62
1,000
$3.52
2,500
$3.43
5,000
$3.39
7,500 +
$3.38
Click for Quote
Log in
to unlock special pricing