- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1798900000
Weidmuller
1798900000
Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Cable Mount 10A Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1798900000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block3837 |
| Mounting: | Cable Mount3828 |
| Gender: | SKT3821 |
| Termination Method: | Crimp3836 |
| Pitch: | 3.81 mm |
| Number of Circuits: | 83829 |
| Maximum Voltage Rating: | 3003826V |
| Maximum Current Rating: | 10 A |
| Wire Size: | 16-30 AWG |
| Operating Temperature: | -50 to 120 °C |