- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1798720000
1798720000
Weidmuller
Conn Terminal Block SKT 5 POS 3.81mm Crimp RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 5 POS 3.81mm Crimp RA Cable Mount 10A Box
Search Keywords: 1798720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:3.81 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-30 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
38
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
38
$5.58
100
$4.94
250
$4.25
500
$4.03
1,000
$3.91
2,500
$3.90
5,000
$3.89
7,500 +
$3.88
Click for Quote
Log in
to unlock special pricing