- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1798690000
1798690000
Weidmuller
Conn Terminal Block SKT 3 POS 3.81mm Crimp RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 3 POS 3.81mm Crimp RA Cable Mount 10A Box
Search Keywords: 1798690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:3.81 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-30 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
You may purchase all in-stock quantity of 41
Stock lot only:
41
Minimum Order Quantity:
67
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.706
67
$2.460
100
$2.380
250
$2.280
500
$2.180
1,000
$2.090
2,500
$2.030
5,000
$1.980
7,500 +
$1.950
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments