- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1798620000
1798620000
Weidmuller
Cable Markers Printable Polyvinyl Chloride Transparent
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyvinyl Chloride Transparent
Search Keywords: 1798620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Polyvinyl Chloride2023
-
Marker Color:Transparent2021
-
Maximum Cable Diameter:2.5 mm
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0960
5,000
$0.0744
10,000
$0.0728
25,000
$0.0705
50,000
$0.0701
100,000
$0.0698
150,000
$0.0694
250,000 +
$0.0691
Click for Quote
Log in
to unlock special pricing