- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1798600000
1798600000
Weidmuller
PVC cable maker, inscribable, (W x H) 18 x 5 mm, max. bundle ˜ 2.5 mm, transparent, 1798600000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PVC cable maker, inscribable, (W x H) 18 x 5 mm, max. bundle ˜ 2.5 mm, transparent, 1798600000
Search Keywords: 1798600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0889
3,000
$0.0835
5,000
$0.0799
8,000
$0.0787
25,000
$0.0755
50,000
$0.0725
100,000
$0.0714
150,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing