- Home ›
- All Products›
- 1798580000
1798580000
Weidmuller
PVC cable maker, inscribable, (W x H) 20 x 5 mm, max. bundle ˜ 2.5 mm, transparent, 1798580000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PVC cable maker, inscribable, (W x H) 20 x 5 mm, max. bundle ˜ 2.5 mm, transparent, 1798580000
Search Keywords: 1798580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0704
3,000
$0.0555
8,000
$0.0530
25,000
$0.0515
50,000
$0.0501
100,000
$0.0482
150,000
$0.0474
250,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing