Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1798500000

Conn Terminal Block SKT 2 POS 3.81mm Screw ST Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 2 POS 3.81mm Screw ST Cable Mount 10A Box
Search Keywords: 1798500000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1798500000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8 A
Wire Size: 16-30 AWG
Operating Temperature: -25 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1798500000 RoHS compliant?
Yes, 1798500000 is RoHS compliant.
What is the lead time for 1798500000?
The standard lead time for 1798500000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.70
250
$1.58
500
$1.53
1,000
$1.45
2,500
$1.41
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!