- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1798490000
Weidmuller
1798490000
Cable Markers Printable Polyvinyl Chloride Transparent
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Cable Markers Printable Polyvinyl Chloride Transparent
Search Keywords: 1798490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:Polyvinyl Chloride2023
-
Marker Color:Transparent2021
-
Maximum Cable Diameter:7 mm
-
Marker Type:Printable2022
Product Guides
+
Frequently Asked Questions
Is 1798490000 RoHS compliant?
Yes, 1798490000 is RoHS compliant.
What is the lead time for 1798490000?
The standard lead time for 1798490000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1112
2,500
$0.0876
5,000
$0.0838
7,500
$0.0836
25,000
$0.0792
50,000
$0.0761
100,000
$0.0759
150,000 +
$0.0757
Click for Quote
Log in
to unlock special pricing