- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1798480000
1798480000
Weidmuller
PVC cable maker, inscribable, (W x H) 18 x 6 mm, max. bundle ˜ 7 mm, transparent, 1798480000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PVC cable maker, inscribable, (W x H) 18 x 6 mm, max. bundle ˜ 7 mm, transparent, 1798480000
Search Keywords: 1798480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$0.1133
2,500
$0.0892
5,000
$0.0854
7,500
$0.0841
25,000
$0.0807
50,000
$0.0775
100,000
$0.0763
150,000 +
$0.0752
Click for Quote
Log in
to unlock special pricing