- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1798460000
Weidmuller
1798460000
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount
Search Keywords: 1798460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:18-26 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 1798460000 RoHS compliant?
Yes, 1798460000 is RoHS compliant.
What is the lead time for 1798460000?
The standard lead time for 1798460000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
50
$5.68
100
$5.23
250
$4.80
500
$4.57
1,000
$4.39
2,500
$4.38
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT