- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1798160000
Weidmuller
1798160000
Conn Terminal Block SKT 3 POS 3.81mm Screw ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 3 POS 3.81mm Screw ST Cable Mount 10A Box
Search Keywords: 1798160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1798160000 RoHS compliant?
Yes, 1798160000 is RoHS compliant.
What is the lead time for 1798160000?
The standard lead time for 1798160000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$2.56
100
$2.48
250
$2.36
500
$2.26
1,000
$2.17
2,500
$2.11
5,000
$2.06
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing