- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1796950000
1796950000
Weidmuller
Conn Shrouded Header (2 Sides) M 4 POS 5mm Solder RA Side Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (2 Sides) M 4 POS 5mm Solder RA Side Entry Thru-Hole Box
Search Keywords: 1796950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1796950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.156
300
$1.120
500
$1.070
1,000
$1.024
2,500
$0.982
5,000
$0.955
7,500
$0.941
10,000 +
$0.927
Click for Quote
Log in
to unlock special pricing