Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1794570000

Conn Shrouded Header HDR 14 POS 3.5mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 14 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1794570000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1794570000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 14
Maximum Voltage Rating: 150 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1794570000 discontinued?
Yes, 1794570000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1794570000 RoHS compliant?
Yes, 1794570000 is RoHS compliant.
What is the lead time for 1794570000?
The standard lead time for 1794570000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in Buy all 52 in-stock or the regular minimum order quantity of 66
Stock lot only:
52
Minimum Order Quantity:
66
Order Increment:
66
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.641
66
$3.310
132
$3.050
264
$2.990
528
$2.930
1,056
$2.880
2,508
$2.840
5,016
$2.800
7,524 +
$2.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!