- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1794060000
1794060000
Weidmuller
Conn Jumper M 10 POS 6.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper M 10 POS 6.1mm ST
Search Keywords: 1794060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1794060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:6.1 mm
-
Number of Contacts:10
-
Maximum Current Rating:32 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
57
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
57
$4.99
60
$4.83
100
$4.62
260
$4.42
500
$4.24
1,000
$4.13
2,500
$4.02
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing