- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1793550000
1793550000
Weidmuller
WEIDMULLER 1793550000 Terminal Block, Header, 3.81 mm, 5 Ways, 10 A, 300 V, Through Hole Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1793550000 Terminal Block, Header, 3.81 mm, 5 Ways, 10 A, 300 V, Through Hole Vertical
Search Keywords: 1793550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1793550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
84
$1.38
168
$1.34
504
$1.28
1,008
$1.23
2,520
$1.18
5,040
$1.14
7,560
$1.13
10,080 +
$1.11
Click for Quote
Log in
to unlock special pricing