- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1793260000
Weidmuller
1793260000
Conn Shrouded Header (4 Sides) HDR 4 POS 3.81mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 4 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1793260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1793260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1793260000 RoHS compliant?
Yes, 1793260000 is RoHS compliant.
What is the lead time for 1793260000?
The standard lead time for 1793260000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
108
can ship
Minimum Order Quantity:
108
Order Increment:
108
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
108
$1.151
324
$1.115
540
$1.065
1,080
$1.020
2,592
$0.978
5,076
$0.952
7,560
$0.939
10,044 +
$0.937
Click for Quote
Log in
to unlock special pricing